TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.72 kV | 34 mm | 40 kA | 900 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | ||||||||||
Mfr: TMOV20RP420EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 1.12 kV | 20 mm | 10 kA | 600 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP130EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 340 V | 20 mm | 10 kA | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP115EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 300 V | 20 mm | 10 kA | 2.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20R320E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320Vrms 750pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 840 V | 20 mm | 10 kA | 273 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14R175E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175Vrms 700pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 216 V to 264 V | 455 V | 14 mm | 6 kA | 60 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R200E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 200Vrms 1250pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 344 VDC | 530 V | 20 mm | 10 kA | 1.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S571M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 575V Thermally Protected | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.48 kV | 34 mm | 40 kA | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14R150EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | TMOV | 240 VDC | 395 V | |||||||||||||||||
Not Available Online | TMOV | 300 V | |||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | 650 V | |||||||||||||||||||
Not Available Online | TMOV | 710 V | |||||||||||||||||||
Not Available Online | TMOV | 102 VDC | 200 V | ||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV |