LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.7 kV | Bulk | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | 65 pF | Reel | ||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.7 kV | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.7 kV | Reel | |||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Bulk | |||||||||||||||||
0In Stock | LA | 405 VDC | 870 V | Reel | |||||||||||||||||
0In Stock | LA | 825 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | LA | 675 VDC | 1.28 kV | Bulk | |||||||||||||||||
0In Stock | LA | 180 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.7 kV | Bulk | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Bulk | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Bulk | |||||||||||||||||
0In Stock | LA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | LA | 730 VDC | 1.5 kV | Reel | |||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Reel | |||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
Mfr: V320LC20APX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | 420 VDC | 850 V | Bulk | ||||||||||||||||
Mfr: V460LA7PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 07MM ROHS/LEAD FREE | 0In Stock | LA | 615 VDC | 1.24 kV | Bulk | ||||||||||||||||
Mfr: V680LT80AP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | 875 VDC | 1.875 kV | 190 pF | Reel |