Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72210S0381K101
TTI: B72210S0381K101
TDK
Availability:

14,000In Stock

Varistors 385VAC 10% 10mm StandarD

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
40 J
150 pF
- 40 C
+ 105 C
Bulk
B72210S381K101
Datasheet
Mfr: ERZ-V14V431CS
TTI: ERZ-V14V431CS
Panasonic Industry
Availability:

400In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

400In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Bulk
Datasheet
Mfr: EZJ-Z0V420WA
TTI: EZJ-Z0V420WA
Panasonic Industry
Availability:

50,000In Stock

Varistors 42V 10A 56PF VARISTOR

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
10 A
56 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D821K
TTI: MOV-20D821K
Bourns
Availability:

600In Stock

Varistors 820volts 20mm

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
510 VAC
820 VDC
820 V
1.355 kV
20 mm
4.5 kA
157 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D271K
TTI: GMOV-14D271K
Bourns
Availability:

300In Stock

Varistors 275 VAC 155J 730V-CL 6KA-PK

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
16.5 mm
6 kA
155 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: AV30K2220122NIR1HT
TTI: AV30K2220122NIR1HT
Bourns
Availability:

1,000In Stock

Varistors AVHT AUTO SERIES 30V

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
10 J
6.5 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: B72650M0300K072
TTI: B72650M0300K072
TDK
Availability:

8,000In Stock

Varistors 30VAC 10% 3225mm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
30 VAC
38 VDC
47 V
93 V
100 A
900 mJ
720 pF
- 40 C
+ 85 C
Reel
B72650M300K72
Datasheet
Mfr: B72650M0301K093
TTI: B72650M0301K093
TDK
Availability:

1,000In Stock

Varistors 300VAC 10% 3225mm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
400 A
9.6 J
45 pF
- 40 C
+ 85 C
Reel
B72650M301K93
Datasheet
Mfr: VC080509A200RP
TTI: VC080509A200RP
KYOCERA AVX
Availability:

4,000In Stock

Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
6.4 VAC
9 VDC
12.7 V
22 V
4.5 kA
100 mJ
750 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V18ZA1P
TTI: V18ZA1P
Littelfuse
Availability:

4,000In Stock

Varistors 10 VAC .8J 36V-CL 250A-P

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
36 V
7 mm
250 A
800 mJ
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V12ZA2P
TTI: V12ZA2P
Littelfuse
Availability:

24,000In Stock

Varistors 6 VAC 1.2J 30V-CL 250A-PK

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
6 VAC
8 VDC
9 V to 16 V
30 V
10 mm
250 A
1.2 J
6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: VC080526C580DP
TTI: VC080526C580DP
KYOCERA AVX
Availability:

1,000In Stock

Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
18 VAC
26 VDC
34.5 V
60 V
100 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080518A400DP
TTI: VC080518A400DP
KYOCERA AVX
Availability:

3,000In Stock

Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
13 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120618D400RP
TTI: VC120618D400RP
KYOCERA AVX
Availability:

12,000In Stock

Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
13 VAC
18 VDC
25.5 V
42 V
150 A
400 mJ
900 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MG064S18A400DP
TTI: MG064S18A400DP
KYOCERA AVX
Availability:

1,000In Stock

Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MG
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
14 VAC
18 VDC
25.5 V
42 V
15 A
100 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLA-5.5ME
TTI: CG0603MLA-5.5ME
Bourns
Availability:

28,000In Stock

Varistors 5.5VDC 20%

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0603 (1608 metric)
24 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V82ZA2P
TTI: V82ZA2P
Littelfuse
Availability:

1,000In Stock

3,000 On Order
Expected 15-Jan-27
Varistors 50 VAC 4J 135V-CL 1200A-P

1,000In Stock

3,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
66 VDC
90.2 V
135 V
7 mm
1.2 kA
4 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V385LA40BP
TTI: V385LA40BP
Littelfuse
Availability:

500In Stock

Varistors 385V 700pF

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
20 mm
6.5 kA
160 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72220S2511K101
TTI: B72220S2511K101
TDK
Availability:

400In Stock

Varistors 510VAC 10% 20mm AdvanceD

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 20mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
21.5 mm
10 kA
325 J
340 pF
- 40 C
+ 105 C
Bulk
S20K510E2
Datasheet
Mfr: V240CH8T
TTI: V240CH8T
Littelfuse
Availability:

4,000In Stock

Varistors 150V 250A 100pF 7 Inch Reel

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
150 VAC
200 VDC
240 V
395 V
250 A
5 J
150 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72500T0250K060
TTI: B72500T0250K060
TDK
Availability:

12,000In Stock

Varistors 0603 25V 30A 300mJ

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
31 VDC
39 V
67 V
30 A
300 mJ
90 pF
- 55 C
+ 125 C
Reel
B72500T250K60
Datasheet
Mfr: V100MA4B
TTI: V100MA4B
Littelfuse
Availability:

800In Stock

Varistors 100V 100pF

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
100 V
185 V
3 mm
4.5 kA
0.45 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V251BA60
TTI: V251BA60
Littelfuse
Availability:

10In Stock

Varistors 250V 50kA 10000pF

10In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
620 V
60 mm
50 kA
880 J
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47MA2B
TTI: V47MA2B
Littelfuse
Availability:

200In Stock

Varistors 30V 40A 210pF

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
90 V
3 mm
4.5 kA
210 mJ
210 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP150E
TTI: TMOV14RP150E
Littelfuse
Availability:

50In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
150 VAC
264 VDC
264 V
395 V
14 mm
6 kA
60 J
800 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 12
  • 13
  • 14