HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20H115PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 10000A 2400pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 20 mm | 10 kA | 120 J | 2400 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H11PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 11V 5000A 26000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 20 mm | 5 kA | 25 J | 0.026 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H130PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 10000A 1900pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 20 mm | 10 kA | 145 J | 1900 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H420PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 10000A 600pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 20 mm | 10 kA | 330 J | 600 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 20 mm | 10 kA | 120 J | 4800 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V14H175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 6500A 700pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6.5 kA | 80 J | 700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H17PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 3000A 8700pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 14 mm | 3 kA | 13 J | 8700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H250PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 6500A 500pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6.5 kA | 115 J | 500 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H420PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 6500A 300pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 14 mm | 6.5 kA | 185 J | 300 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V to 473 V | 710 V | 12.5 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V14H50PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V14H50PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H95PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H115PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H11PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H175PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H25PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H385PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H440PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H115PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H130PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H460PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H550PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H25PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H25PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel |