Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VG222031Y650DP TTI: VG222031Y650DP KYOCERA AVX Availability: 5,000In StockVaristors 25VAC 31VDC 9.6J 610 0pF 39 V 65V | 5,000In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 6.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: GMOV-14D151K TTI: GMOV-14D151K Bourns Availability: 1,200In StockVaristors 150 VAC 84J 420V-CL 6KA-PK | 1,200In Stock | GMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 16.5 mm | 6 kA | 84 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 180 pF | - 40 C | + 85 C | Reel | ||||||||
1,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: ERZ-V07D221 TTI: ERZ-V07D221 Panasonic Industry Availability: 500In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A221 | 500In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72214S2621K101 TTI: B72214S2621K101 TDK Availability: 20,000In StockVaristors 625VAC 10% 14mm AdvanceD | 20,000In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 15.5 mm | 5 kA | 200 J | 150 pF | - 40 C | + 105 C | Bulk | S14K625E2 | |||||
Mfr: VC080514C300RP TTI: VC080514C300RP KYOCERA AVX Availability: 8,000In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 8,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72205S0151K211 TTI: B72205S0151K211 TDK Availability: 18,000In StockVaristors 140VAC 10% 5mm StandarD | 18,000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 5 mm | 400 A | 4.9 J | 115 pF | - 40 C | + 105 C | Reel | B72205S151K211 | |||||
Mfr: VDRS07H060BSE TTI: VDRS07H060BSE Vishay / BC Components Availability: 1,250In StockVaristors 60 VAC 10J 165V-CL 10A-PK | 1,250In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
2,000In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 130 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: B72240B0271K001 TTI: B72240B0271K001 TDK Availability: 120In StockVaristors 275VAC 10% 40mm High E | 120In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 mm | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240B271K1 | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 748 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 14 mm | 1 kA | 10 J | 3.9 nF | - 55 C | + 85 C | Reel | |||||||
9,000In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 7 mm | 1.2 kA | 30 J | 55 pF | - 55 C | + 85 C | Bulk | |||||||
1,100In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
4,500In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 145 V | 5 mm | 100 A | 2 J | 120 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VC15MA0340KBA TTI: VC15MA0340KBA KYOCERA AVX Availability: 2,500In StockVaristors 30VAC 34VDC 12J 4000 pF 51.7 V 77V | 2,500In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 51.7 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Reel | ||||||
1,000In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V to 396 V | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72210S0271K101 TTI: B72210S0271K101 TDK Availability: 38,250In StockVaristors 275VAC 10% 10mm StandarD | 38,250In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Bulk | B72210S271K101 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 300In StockVaristors 20VAC 10% 7mm StandarD | 300In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
8In Stock | BA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 680 V | 60 mm | 50 kA | 950 J | 9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72530T0400K062 TTI: B72530T0400K062 TDK Availability: 16,000In StockVaristors 1210 40V 250A 500pF | 16,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T400K62 | |||||
Mfr: ERZ-V10D911 TTI: ERZ-V10D911 Panasonic Industry Availability: 1,000In StockVaristors 910V 2500A ZNR SUR ABSORBER 10MM | 1,000In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
500In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 585 V | 25 mm | 22 kA | 400 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
5,400In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 565 V | 850 V | 1.2 kA | 25 J | 65 pF | - 40 C | + 85 C | Reel |