TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S481M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP230EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: TMOV20RP095EL2B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VDC | 250 V | 20 mm | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: TMOV20RP095EL4B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VDC | 250 V | 20 mm | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 400 VDC | 780 V | 34 mm | 40 kA | 435 J | 4.05 nF | - 55 C | + 85 C | ||||||||
Mfr: TMOV20R625E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 625Vrms 250pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.32 kV | 1.65 kV | 20 mm | 10 kA | 100 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R115E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 115Vrms 1100pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 198 VDC | 351 V to 429 V | 300 V | 14 mm | 6 kA | 100 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 335 J | 6.5 nF | - 55 C | + 85 C | ||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 506 VDC | 1.005 kV | 34 mm | 40 kA | 600 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | 595 V | |||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | 595 V | |||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV |