HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20H60PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60V 10000A 5200pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 20 mm | 10 kA | 100 J | 5200 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 10 mm | 3.5 kA | 45 J | 400 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 145 V | 20 mm | 10 kA | 80 J | 6000 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 10 mm | 3.5 kA | 95 J | 120 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 410 J | 350 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H115PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 3500A 465pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 10 mm | 3 kA | 30 J | 465 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H150PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 3500A 360pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H300PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 3500A 180pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 10 mm | 3.5 kA | 75 J | 180 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H35PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 35V 1500A 2200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 10 mm | 1.5 kA | 20 J | 2200 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H50PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 3500A 1400pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H60PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60V 3500A 1200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 165 V | 10 mm | 3.5 kA | 24 J | 1200 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H115PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 6500A 1190pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 14 mm | 6.5 kA | 50 J | 1190 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 10 mm | 1.5 kA | 4.2 J | 5450 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 14 mm | 6.5 kA | 190 J | 220 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 20 mm | 5 kA | 90 J | 0.012 uF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 3.5 kA | 55 J | 350 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 20 mm | 5 kA | 77 J | 0.0135 uF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 14 mm | 3 kA | 8 J | 0.012 uF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V14H75PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 75V 6500A 2300pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 132 V | 210 V | 14 mm | 6.5 kA | 60 J | 2300 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H95PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 95V 6500A 1700pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 165 V | 250 V | 14 mm | 6.5 kA | 75 J | 1700 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H140PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10000A 1750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 155 J | 1750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H14PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 5000A 22200pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 20 mm | 5 kA | 28 J | 0.0222 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10000A 1600pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 165 J | 1600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H25PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 5000A 13500pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 20 mm | 5 kA | 77 J | 0.0135 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H275PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 10000A 900pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 260 J | 900 pF | - 55 C | + 125 C | Bulk |