AUMOV - Varistors

530 Results
530 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V10P140AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
12.5 mm
3.5 kA
275 J
400 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10P175AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
12.5 mm
3.5 kA
35 J
350 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10P250AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12.5 mm
3.5 kA
65 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P320AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
12.5 mm
3.5 kA
80 J
170 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P420AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
12.5 mm
3.5 kA
80 J
140 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V05E60AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
7 mm
800 A
6 J
310 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V05E95AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
800 A
9 J
200 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V07E60AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
1.75 kA
12 J
700 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10P460AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
3.5 kA
95 J
120 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P625AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
3.5 kA
110 J
90 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P95AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
12.5 mm
3.5 kA
36 J
800 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14E250AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
17 mm
6 kA
100 J
500 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V14E50AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
17 mm
6.5 kA
40 J
3 nF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V14E75AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
17 mm
6.5 kA
60 J
2.3 nF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V14P130AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
17 mm
6 kA
50 J
1 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P175AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
17 mm
6 kA
70 J
700 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P275AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
17 mm
6 kA
110 J
450 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P300AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
17 mm
6 kA
125 J
400 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P440AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
440 VAC
585 VDC
715 V
1.18 kV
17 mm
6.5 kA
185 J
260 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P440AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
440 VAC
585 VDC
786.5 V
1.18 kV
17 mm
6 kA
170 J
260 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P510AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
510 VAC
670 VDC
902 V
1.355 kV
17 mm
6 kA
185 J
200 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P75AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
17 mm
6.5 kA
60 J
2.3 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10E250AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12.5 mm
3.5 kA
65 J
220 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V10E250AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
12.5 mm
3.5 kA
50 J
220 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10E300AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
12.5 mm
1.75 kA
30 J
70 pF
- 55 C
+ 85 C
AEC-Q200
Reel
  • ...
  • 10
  • 11
  • 12