V - Varistors
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND14V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 14 mm | 2 kA | 3.6 J | 19.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 14 mm | 6 kA | 45 J | 1.65 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 5.3 J | 13.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 7.5 kA | 440 J | 510 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 93 V | 20 mm | 3 kA | 30 J | 19 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 3 kA | 12 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 3 kA | 14.5 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 9 mm | 800 A | 2 J | 9.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 3 kA | 18 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 800 A | 2.2 J | 8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 9 mm | 3 kA | 22 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 3 kA | 27.5 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 3 kA | 45 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 135 J | 2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 21 J | 24 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 273 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 6.5 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-182KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 10 mm | 3.5 kA | 183 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 67 J | 165 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 7.9 J | 10 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 135 V | 20 mm | 3 kA | 44 J | 15 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3 kA | 10 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 25 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 75 J | 5.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-101KTEAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100V 10% | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 25 J | 2.7 nF | - 40 C | + 85 C |