25D - YAGEO - Varistors
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 25D | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 25 mm | 15 kA | 970 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 25 mm | 15 kA | 175 J | 3.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 25 mm | 15 kA | 200 J | 2.9 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 39 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 25 mm | 15 kA | 330 J | 1.75 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 25 mm | 15 kA | 330 J | 1.75 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 25 mm | 15 kA | 440 J | 1.15 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 25 mm | 15 kA | 460 J | 950 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 25 mm | 15 kA | 620 J | 700 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 25 mm | 15 kA | 100 J | 6.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 25 mm | 15 kA | 450 J | 1.05 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 25 mm | 15 kA | 792 J | 550 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 25 mm | 15 kA | 160 J | 4.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 25 mm | 15 kA | 160 J | 4.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 25 mm | 15 kA | 190 J | 3.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 22 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 25 mm | 15 kA | 220 J | 2.65 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 25 mm | 15 kA | 255 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 25 mm | 15 kA | 360 J | 1.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 25 mm | 15 kA | 380 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 25 mm | 15 kA | 440 J | 1.15 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 25 mm | 15 kA | 792 J | 550 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 25 mm | 15 kA | 850 J | 500 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 27 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 25 mm | 15 kA | 275 J | 2.1 nF | - 40 C | + 105 C | Bulk |