14N - YAGEO - Varistors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14N | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 210 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 6 kA | 190 J | 390 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 6 kA | 280 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 85 J | 830 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 6 kA | 115 J | 610 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 220 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 4.5 kA | 40 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 14 mm | 6 kA | 338 J | 150 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 6 kA | 240 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 50 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 6 kA | 58 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 27 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 14 mm | 6 kA | 200 J | 360 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | 910 V | 14 mm | 6 kA | - 40 C | + 85 C | Bulk | |||||||||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 6 kA | 245 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 33 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 107 J | 670 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 365 V | 14 mm | 6 kA | 78 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 125 J | 560 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 100 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14N | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 6 kA | 310 J | 180 pF | - 40 C | + 85 C | Bulk |
- 1
- 2