10D-W3 - YAGEO - Varistors

1 Results
1 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: 471KD10-W3
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10D-W3
MOVs
PCB Mount
Radial
300 VAC
385 VDC
423 V to 517 V
775 V
10 mm
2.5 kA
67 J
210 pF
- 40 C
+ 105 C
Reel