07H - YAGEO - Varistors
558 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 07H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.75 kA | 69 J | 65 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 13 J | 420 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 7.8 J | 420 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | 2.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | 2.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | 2.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.75 kA | 16 J | 280 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.75 kA | 16 J | 280 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.75 kA | 16 J | 280 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.4 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.75 kA | 26 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 185 pF | - 40 C | + 125 C | Bulk |