YAGEO - Varistors
8,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 510 J | 440 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: 911KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 510 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 271KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 391KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 511KH10-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 90 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 681KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 680V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 200 J | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 4 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 14 mm | 4.5 kA | 243 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: 471KH07-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 42 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 621KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 620V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 190 J | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 27 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 400 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 10 kA | 420 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 310 J | 440 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: 681KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 680V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 400 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 471KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 471KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | - 40 C | + 125 C | Bulk |