YAGEO - Varistors
8,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 37 J | 370 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 37 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 70 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 70 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 165 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 11.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 11.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 6 kA | 115 J | 610 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 228 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 13 J | 5.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 70 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 24 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 140 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 24 J | 140 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 26 J | 8.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 3.5 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 255 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 163 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 163 J | 1.1 nF | - 40 C | + 105 C | Reel |