YAGEO - Varistors
8,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05H | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 mm | 800 A | 29 J | 38 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.2 kA | 35 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 95 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 6.5 kA | 224 J | 650 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 250 A | 2.2 J | 370 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 1 kA | 1.6 J | 370 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.75 kA | 49 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 22 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 1 kA | 1.3 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 6 J | 890 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 77 J | 130 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 6 kA | 210 J | 270 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 6 kA | 210 J | 270 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 105 C | Bulk |