YAGEO - Varistors
8,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 20 J | 60 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 55 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 55 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 55 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 400 A | 15 J | 55 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 29 J | 105 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 42 J | 105 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 42 J | 105 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 210 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 800 A | 24 J | 45 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 800 A | 24 J | 45 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 800 A | 24 J | 45 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 121 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 121 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.75 kA | 49 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.75 kA | 49 J | 90 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 800 A | 22.5 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 800 A | 22.5 J | 50 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 31 J | 100 pF | - 40 C | + 125 C | Bulk |