Vishay - Varistors
903 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS07H060BSE TTI: VDRS07H060BSE Vishay / BC Components Availability: 5,000In StockVaristors 60 VAC 10J 165V-CL 10A-PK | 5,000In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P275TSE TTI: VDRS10P275TSE Vishay / BC Components Availability: 0In StockVaristors 275 VAC 63J 710V-CL 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Reel | 2381-594-02716 | |||||
Mfr: VDRS10P300BSE TTI: VDRS10P300BSE Vishay / BC Components Availability: 1,500In StockVaristors 300V 13 5mm Radial | 1,500In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 71 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRH20X275BSE TTI: VDRH20X275BSE Vishay / BC Components Availability: 0In StockVaristors 275V 20MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 303 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MLV0402E30403T TTI: MLV0402E30403T Vishay / BC Components Availability: 0In StockVaristors 0402 4volts 20A 7.1V to 9.3V | 0In Stock | MLV0402E3 | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 20 A | 0.05 J | 360 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRH20X625BSE TTI: VDRH20X625BSE Vishay / BC Components Availability: 0In StockVaristors 625 VAC 566J 1650V-CL 10KA-P | 0In Stock | VDR | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 10 kA | 566 J | 280 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS14T275BSE TTI: VDRS14T275BSE Vishay / BC Components Availability: 0In StockVaristors 275volts 17mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | 2381-595-52716 | |||||
Mfr: VDRS14T140BSE TTI: VDRS14T140BSE Vishay / BC Components Availability: 0In StockVaristors 140volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 57 J | 950 pF | - 40 C | + 85 C | Bulk | 2381-595-51416 | |||||
Mfr: MLV0805E32503T TTI: MLV0805E32503T Vishay / BC Components Varistors 0805 25volts 30A 37.0V to 46.0V | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 65 V | 100 A | 0.3 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRS07H300ALE TTI: VDRS07H300ALE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 40J 800V-CL 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Ammo Pack | 2381-593-83017 | |||||
Mfr: VDRS07B014BSE TTI: VDRS07B014BSE Vishay / BC Components Availability: 0In StockVaristors 14VAC 1.7J 250@-CLMP 10A | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2800 pF | - 40 C | + 85 C | Bulk | 2381-593-51406 | |||||
Mfr: VDRS10P175BSE TTI: VDRS10P175BSE Vishay / BC Components Availability: 0In StockVaristors 175V 2500A 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 2.5 kA | 41 J | 430 pF | - 40 C | + 85 C | Bulk | 2381-594-51716 | |||||
Mfr: VDRH14V175TSE TTI: VDRH14V175TSE Vishay / BC Components Availability: 0In StockVaristors 175 VAC 99J 455V-CL 6KA-PK | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 6 kA | 99 J | 750 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 4.5 kA | 170 J | 105 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRS10D035BSE TTI: VDRS10D035BSE Vishay / BC Components Availability: 0In StockVaristors 35VAC 11J 110V-CLAMP 5A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 500 A | 11 J | 2200 pF | - 40 C | + 85 C | Bulk | 2381-594-53506 | |||||
Mfr: VDRS14T060BSE TTI: VDRS14T060BSE Vishay / BC Components Availability: 0In StockVaristors 85 VAC 24J 165V-CL 50A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 24 J | 2300 pF | - 40 C | + 85 C | Bulk | 2381-595-56006 | |||||
Mfr: VDRS10P150BKE TTI: VDRS10P150BKE Vishay / BC Components Availability: 0In StockVaristors 150VAC 36J 400V-CLAMP 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 36 J | 490 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10D017BSE TTI: VDRS10D017BSE Vishay / BC Components Availability: 0In StockVaristors 17vRMS 5.0A 4000pf | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 500 A | 5.3 J | 4000 pF | - 40 C | + 85 C | Bulk | 2381-594-51706 | |||||
Mfr: VDRH10S320TSE TTI: VDRH10S320TSE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 92J 842V-CL 3.5KA-P | 0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 3.5 kA | 92 J | 220 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: VDRS07B030BSE TTI: VDRS07B030BSE Vishay / BC Components Availability: 0In StockVaristors 30volts 9mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1600 pF | - 40 C | + 85 C | Bulk | 2381-593-53006 | |||||
Mfr: VDRS14T250BSE TTI: VDRS14T250BSE Vishay / BC Components Availability: 0In StockVaristors 250volts 17mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Bulk | 2381-595-52516 | |||||
Mfr: VDRH20X250BSE TTI: VDRH20X250BSE Vishay / BC Components Availability: 0In StockVaristors 250V 20MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 10 kA | 275 J | 960 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS05C250BSE TTI: VDRS05C250BSE Vishay / BC Components Availability: 0In StockVaristors 250volts 7mm Rad 5mm Radial LS 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 400 A | 11 J | 60 pF | - 40 C | + 85 C | Bulk | 2381-592-52516 | |||||
Mfr: VDRH07K320TLE TTI: VDRH07K320TLE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 45J 120V-CL 1750A-P | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.75 kA | 45 J | 120 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: VDRS14T300BSE TTI: VDRS14T300BSE Vishay / BC Components Availability: 0In StockVaristors 300volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 117 J | 400 pF | - 40 C | + 85 C | Bulk |