Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS10D030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 9.2 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 10 kA | 168 J | 1.7 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MLV1206E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 48 V | 200 A | 1 J | 1.3 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 3 kA | 28 J | 13 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Bulk | 2381-593-52716 | ||||||
Mfr: VDRS07H385BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 380volts 9mm/5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 51 J | 95 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOVs | PCB Mount | Radial | 1.1 kVAC | 895 VDC | 680 V | 13 kV | 100 A | 720 J | 250 pF | - 40 C | + 125 C | Bulk | |||||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 1 kA | 5.6 J | 2.6 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 125 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 120 J | 250 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.8 kA | 21 J | 320 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.8 kA | 49 J | 130 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS07M300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.8 kA | 49 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.8 kA | 59 J | 95 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS07M460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.29 kV | 9 mm | 1.8 kA | 66 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 4.5 kA | 58 J | 540 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 4.5 kA | 82 J | 300 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS10T250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 4.5 kA | 82 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 4.5 kA | 146 J | 135 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS14X175BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 175V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 8 kA | 116 J | 750 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 8 kA | 170 J | 480 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS14X320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 8 kA | 220 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 8 kA | 335 J | 165 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 13 kA | 405 J | 810 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 85 J | 240 pF | - 40 C | + 125 C | Reel |