Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 16.5 mm | 4.5 kA | 37 J | 1.5 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 23 mm | 2 kA | 8 J | 30 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MLV1206E33503T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 1206 35volts 45A 50.4V to 61.6V | Not Available Online | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 61.6 V | 95 V | 180 A | 800 mJ | 550 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1210E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 20volts 26A 31.0V to 38.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 62 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: VDRUS07M130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.8 kA | 21 J | 320 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.8 kA | 25 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 4.5 kA | 67 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 4.5 kA | 128 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 4.5 kA | 134 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS10T510BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 4500A 10D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 4.5 kA | 146 J | 135 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 4.5 kA | 152 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS14X130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 16.5 mm | 8 kA | 82 J | 1.05 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X385BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 385V 8000A 14D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 8 kA | 250 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 8 kA | 280 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 13 kA | 650 J | 280 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS07M150BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.8 kA | 25 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.8 kA | 40 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 1.2 kA | 13 J | 450 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.2 kA | 21 J | 290 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 71 J | 240 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS10P510TLE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 135pF 510volts | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 2.5 kA | 89 J | 135 pF | - 40 C | + 85 C | Reel | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.75 kA | 40 J | 140 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 1.75 kA | 7 J | 900 pF | - 40 C | + 125 C | Reel |