Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS14T275BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 17mm 594-2381-595-52716 | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 12.5 mm | 500 A | 13 J | - 40 C | + 85 C | Bulk | ||||||||
Mfr: VDRS07H250BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDS07H060BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60volts 9mm Radial 5mm | Not Available Online | VDS | MOVs | PCB Mount | Radial | 60 VAC | 38 VDC | 7 mm | 8.3 J | 700 pF | - 40 C | + 125 C | Bulk |