Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 1.2 kA | 13 J | 450 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 9 mm | 1.2 kA | 7 J | 900 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 16.5 mm | 1 kA | 6.9 J | 10 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W140BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 140volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 6.5 kA | 124 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS20W150BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 134 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS20W075BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 75volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 6.5 kA | 64 J | 3.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS20W385BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 385volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 328 J | 570 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T460BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 460volts 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 135 J | 225 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.75 kA | 35 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.75 kA | 32 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 3.5 kA | 39 J | 540 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 85 J | 240 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 3.5 kA | 22 J | 1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 16.5 mm | 6 kA | 28 J | 3.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 6 kA | 255 J | 180 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 6 kA | 78 J | 950 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 6 kA | 99 J | 750 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 800 V | 7 mm | 400 A | 13 J | 50 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 145 J | 220 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 23 mm | 2 kA | 24 J | 7.6 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MLV2220E33003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.004uF 30V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 77 V | 4 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MOVs | PCB Mount | Radial | 1.1 kVAC | 895 VDC | 680 V | 13 kV | 100 A | 720 J | 250 pF | - 40 C | + 125 C | Bulk |