Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS20W550BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 6.5 kA | 408 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 7 mm | 250 A | 0.7 J | 1.6 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 500 A | 2.8 J | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MLV2220E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.02uF 4V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.6 VDC | 19 V | 20 nF | - 55 C | + 85 C | Reel | |||||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.8 kA | 54 J | 120 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 4.5 kA | 52 J | 580 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 4.5 kA | 76 J | 320 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 125 J | 180 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS14X150BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 8 kA | 98 J | 850 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 8 kA | 158 J | 540 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 8 kA | 205 J | 400 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 8 kA | 260 J | 250 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 13 kA | 380 J | 900 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 13 kA | 595 J | 320 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS07M230BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 230V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.8 kA | 37 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.8 kA | 46 J | 140 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 4.5 kA | 64 J | 490 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MLV0805E31305T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550pF 18V 100A | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 28 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 500 A | 3.8 J | 1.6 nF | - 40 C | + 125 C | Bulk | 2381-583-63006 | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 10 kA | 382 J | 750 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRS10P050BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 50volts 13 5mm Rad. | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 12.5 mm | 2.5 kA | 12 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 30 A | 0.1 J | 825 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 7 mm | 800 A | 20 J | 55 pF | - 40 C | + 125 C | ||||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 9 mm | 1.75 kA | 51 J | 110 pF | - 40 C | + 125 C | Ammo Pack | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 12.5 mm | 1 kA | 2.6 J | 8 nF | - 40 C | + 125 C | Bulk |