ROV20H - TE Connectivity - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ROV20H820K-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | ||||||||
Mfr: ROV20H820K TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: ROV20H820K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV20H180M-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Box | |||||||
Mfr: ROV20H820K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV20H180M TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Box | |||||||
Mfr: ROV20H180M-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV20H180M-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Reel |