ROV20 - TE Connectivity - Varistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ROV20-180M-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 11V +-20% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: ROV20-820K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 50V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 6.5 kA | 5.2 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV20-201K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 340 V | 20 mm | 6.5 kA | 114 J | 1.829 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: ROV20-180M-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-15% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | ||||||||
Mfr: ROV20-121K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 75 VAC | 120 VDC | 200 V | 20 mm | 6.5 kA | 64 J | 3.8 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: ROV20-180M TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-15% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Box | |||||||
Mfr: ROV20-301-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 195V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 195 VAC | 300 VDC | 505 V | 20 mm | 6.5 kA | 168 J | 1.1 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: ROV20-820K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 6.5 kA | 5.2 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV20-820K TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 6.5 kA | 5.2 nF | - 40 C | + 85 C | Box | |||||||
Mfr: ROV20-180M-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-15% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Reel |