X-series, 0402 - TDK - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | X-series, 0402 | PCB Mount | SMD/SMT | 33 VAC | 42 VDC | 61 VDC to 80 VDC | 100 V | 1 A | 6 pF | - 40 C | + 125 C | Reel | CT0402S33G_X | |||||||||
0In Stock | X-series, 0402 | PCB Mount | SMD/SMT | 40 VAC | 51 VDC | 61 VDC to 80 VDC | 135 V | 5 A | 6 pF | - 40 C | + 125 C | Reel | CT0402S40G_X | |||||||||
0In Stock | X-series, 0402 | PCB Mount | SMD/SMT | 28 VAC | 36 VDC | 45 VDC to 65 VDC | 130 V | 1 A | 6 pF | - 40 C | + 125 C | Reel | CT0402S28G_X | |||||||||
Mfr: B72590X0040K160 TTI: Not Assigned TDK Availability: 0In StockVaristors MLV, 040, 4V, LowClamp Variant | 0In Stock | X-series, 0402 | TVS Diodes | SMD/SMT | 0402 (1005 metric) | 24 V | - 40 C | + 85 C | Reel | B72590X40K160 | ||||||||||||
Mfr: B72590X0040M060 TTI: Not Assigned TDK Availability: 0In StockVaristors MLV, 040, 4V, StandardClamp Variant | 0In Stock | X-series, 0402 | TVS Diodes | SMD/SMT | 0402 (1005 metric) | 24 V | - 40 C | + 85 C | Reel | B72590X40M60 |