Standard High Surge - TDK - Varistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 4.5 J | 95 pF | - 40 C | + 85 C | Reel | B72650M141K72 | ||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 25 VAC | 31 VDC | 31 V | 77 V | 250 A | 1.6 J | 1.4 nF | - 40 C | + 85 C | Reel | B72660M250K72 | ||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 36 V | 100 A | 300 mJ | 1.75 nF | - 40 C | + 85 C | Blister Pack | B72650M110K72 | |||||||
0In Stock | Standard High Surge | 140 VAC | Blister Pack | B72650M141K93 | ||||||||||||||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 18 V | 36 V | 100 A | 3600 mJ | 1.75 nF | - 40 C | + 85 C | Reel | B72650M111K72 | ||||||
0In Stock | Standard High Surge | 300 VAC | Blister Pack | B72650M301K94 | ||||||||||||||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 43 V | 100 A | 400 mJ | 1.45 nF | - 40 C | + 85 C | Blister Pack | B72650M140K72 | |||||||
Mfr: B72650M0350K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 35VAC 10% 3225mm | Not Available Online | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 100 A | 1.1 J | 620 pF | - 40 C | + 85 C | Reel | B72650M350K72 | |||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 4.2 J | 100 pF | - 40 C | + 85 C | Blister Pack | B72650M131K93 | ||||||
0In Stock | Standard High Surge | 14 VAC | Blister Pack | B72650M140K93 | ||||||||||||||||||
Not Available Online | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 4.5 kA | 15 J | 3 nF | - 55 C | + 125 C | Reel | B72542V6500K62 | ||||||
Mfr: B72542V6600K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=85V, Maximum Clamping Voltage (8/20 s)=140V | Not Available Online | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77 V | 127 V | 4.5 kA | 15 J | 5 nF | - 55 C | + 125 C | Reel | B72542V6600K62 |