SMD Disc Varistor, Auto-Grade 3225mm - TDK - Varistors

3 Results
3 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72500T7050S160
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
SMD Disc Varistor, Auto-Grade 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
5.5 VDC
220 V
0.6 pF
- 40 C
+ 125 C
Reel
CT0603S5ARFG
Datasheet
Mfr: B72500T7151V060
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
16 VDC
150 V
290 V
3 pF
- 40 C
+ 125 C
Reel
B72500T7151V60
B72500T0250K070 TDK
Datasheet
Mfr: B72500T0250K070
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 3225mm
Reel
B72500T250K70