HighE LS40 - TDK - Varistors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L 321K102 | |||||||||||||||
Mfr: B72240L0151K100 TTI: B72240L151K100 TDK Availability: 0In StockVaristors 150 VAC 360J 395V-CL 40KA-PK | 0In Stock | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L 151K100 | ||||||||||||||
Mfr: B72240L0251K102 TTI: B72240L251K102 TDK Availability: 0In StockVaristors 250 VAC 490J 650V-CL 40KA-PK | 0In Stock | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L 251K102 | ||||||||||||||
Mfr: B72240L0231K102 TTI: B72240L231K102 TDK Availability: 0In StockVaristors 230 VAC 60J 595V-CL 40KA-PK | 0In Stock | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0231K102 | ||||||||||||||
0In Stock | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0321K100 | |||||||||||||||
Mfr: B72240L0751K100 TTI: B72240L751K100 TDK Availability: 0In StockVaristors 750 VAC 1200J 2KV-CL 40KA-PK | 0In Stock | HighE LS40 | Chassis Mount | Screw | 1 kVAC | 1.2 kVDC | 1.6 kV | 40 kA | 1.2 kJ | - 40 C | + 105 C | Bulk | B72240L 751K100 | |||||||||
0In Stock | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L 271K100 | |||||||||||||||
Mfr: B72240L0151K123 TTI: B72240L151K123 TDK Availability: Not Available OnlineVaristors 150 VAC 360J 595V-CL 20KA-PK | Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0231K100 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0131K102 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L 461K100 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0141K100 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L 441K102 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0271K102 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0381K100 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0381K102 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0251K100 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0421K100 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0141K102 | |||||||||||||||
Not Available Online | HighE LS40 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72240L0421K102 |