High E AdvanceD LS41 - TDK - Varistors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72241L151K100V57 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors LS41K150QP 150volts 50KA Formed Leads | Not Available Online | High E AdvanceD LS41 | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 395 V | 40 mm | 50 kA | 360 J | 4.8 nF | - 40 C | + 105 C | Tray | LS41K150QP | ||||||
0In Stock | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 171K100 | |||||||||||||||
Not Available Online | High E AdvanceD LS41 | MOVs | Chassis Mount | Screw | 420 VAC | 560 VDC | 1.12 kV | 40 mm | 50 kA | 910 J | 1.8 nF | - 40 C | + 105 C | |||||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | |||||||||||||||||||
Not Available Online | High E AdvanceD LS41 | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 840 V | 40 mm | 50 kA | 640 J | 2.3 nF | - 40 C | + 105 C | |||||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 131K100 | |||||||||||||||
Mfr: B72241L271K100V57 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors LS41K275QP 275volts 50KA Formed Leads | Not Available Online | High E AdvanceD LS41 | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 710 V | 40 mm | 50 kA | 550 J | 2.7 nF | - 40 C | + 105 C | LS41K275QP | |||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 151K100 | |||||||||||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | |||||||||||||||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 251K100 | |||||||||||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 461K100 | |||||||||||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 231K100 | |||||||||||||||
Not Available Online | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 441K100 |