Disc Varistor, High-Energy 60mm - TDK - Varistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 60 mm | 70 kA | 860 J | 6.6 nF | - 40 C | + 105 C | Bulk | B72260B271K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.025 kV | 60 mm | 70 kA | 1.2 kJ | 4.6 nF | - 40 C | + 105 C | Bulk | B72260B381K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 60 mm | 70 kA | 2 kJ | 2.4 nF | - 40 C | + 105 C | Bulk | B72260B751K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 60 mm | 70 kA | 1 kJ | 5.6 nF | - 40 C | + 105 C | Bulk | B72260B321K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 60 mm | 70 kA | 730 J | 7.9 nF | - 40 C | + 105 C | Bulk | B72260B231K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 550 VAC | 745 VDC | 910 V | 1.5 kV | 60 mm | 70 kA | 1.5 kJ | 3.3 nF | - 40 C | + 105 C | Bulk | B72260B551K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 60 mm | 70 kA | 1.8 kJ | 2.6 nF | - 40 C | + 105 C | Bulk | B72260B681K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 60 mm | 7 kA | 3 kJ | 1.6 nF | - 40 C | + 105 C | Bulk | B72260B102K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 60 mm | 70 kA | 570 J | 12 nF | - 40 C | + 105 C | Bulk | B72260B151K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 715 V | 1.18 kV | 60 mm | 70 kA | 1.58 kJ | 4.1 nF | - 40 C | + 105 C | Bulk | B72260B441K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 60 mm | 70 kA | 1.65 kJ | 3.9 nF | - 40 C | + 105 C | Bulk | B72260B461K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 60 mm | 70 kA | 490 J | 15 nF | - 40 C | + 105 C | Bulk | B72260B131K1 | ||||||
Mfr: B72260B0421K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 420VAC 10% 60mm High E | Not Available Online | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 60 mm | 70 kA | 1.5 kJ | 4.3 nF | - 40 C | + 105 C | Bulk | B72260B421K1 | |||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 60 mm | 70 kA | 800 J | 7.1 nF | - 40 C | + 105 C | Bulk | B72260B251K1 |