Disc Varistor, EnergetiQ 14mm - TDK - Varistors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 8 kA | 225 J | 400 pF | - 40 C | + 105 C | Bulk | B72214Q381K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 8 kA | 150 J | 470 pF | - 40 C | + 105 C | Bulk | B72214Q271K101 | ||||||
Mfr: B72214Q0171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 14mm EnergetiQ | Not Available Online | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 8 kA | 100 J | 750 pF | - 40 C | + 105 C | Bulk | B72214Q171K101 | |||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 8 kA | 130 J | 550 pF | - 40 C | + 105 C | Bulk | B72214Q231K101 | ||||||||
Mfr: B72214Q0131K101 TTI: B72214Q0131K101 TDK Availability: 0In StockVaristors 130VAC 10% 14mm EnergetiQ | 0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 8 kA | 75 J | 980 pF | - 40 C | + 105 C | Bulk | B72214Q131K101 | |||||||
Mfr: B72214Q0321K101 TTI: B72214Q0321K101 TDK Availability: 0In StockVaristors 320VAC 10% 14mm EnergetiQ | 0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 8 kA | 185 J | 390 pF | - 40 C | + 105 C | Bulk | B72214Q321K101 | |||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 420 VAC | - 40 C | + 105 C | Bulk | B72214Q421K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 680 VAC | - 40 C | + 105 C | Bulk | B72214Q681K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 8 kA | 185 J | 500 pF | - 40 C | + 105 C | Bulk | B72214Q321K502 | |||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 14 mm | 8 kA | 430 pF | - 40 C | + 105 C | Bulk | B72214Q301K101 | ||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 510 VAC | - 40 C | + 105 C | Bulk | B72214Q511K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 510 VAC | - 40 C | + 105 C | Bulk | B72214Q511K104 | |||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 8 kA | 80 J | 900 pF | - 40 C | + 105 C | Bulk | B72214Q141K101 | ||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 8 kA | 115 J | 600 pF | - 40 C | + 105 C | Bulk | B72214Q211K101 | ||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 460 VAC | - 40 C | + 105 C | Bulk | B72214Q461K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 8 kA | 85 J | 830 pF | - 40 C | + 105 C | Bulk | B72214Q151K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 8 kA | 140 J | 500 pF | - 40 C | + 105 C | Bulk | B72214Q251K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 550 VAC | - 40 C | + 105 C | Bulk | B72214Q551K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 625 VAC | - 40 C | + 105 C | Bulk | B72214Q621K101 |