Disc Varistor, Auto-Grade 7mm - TDK - Varistors

3 Results
3 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72207S1140K201
TTI: B72207S1140K201
TDK
Availability:

0In Stock

Varistors 14VAC 10% 7mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 7mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
7 mm
250 A
900 mJ
2.3 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S07K14AUTOS2D1
Datasheet
Mfr: B72207S1140K111
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 14VAC 10% 7mm AEC-Q200

Not Available Online

Call
or
View Details
Disc Varistor, Auto-Grade 7mm
MOVs
PCB Mount
Radial
14 VAC
7 mm
- 40 C
+ 105 C
AEC-Q100
Reel
S07K14AUTOGD1
Datasheet
Mfr: B72207S1140K212
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 14VAC 10% 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 7mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
7 mm
- 40 C
+ 105 C
AEC-Q100
Reel