CeraDiodes Standard - TDK - Varistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72590D0050H160 TTI: B72590D0050H160 TDK Availability: 20,000In Stock50,000 On Order Expected 10-Feb-27 Varistors Var CDS2C05HDMI1 | 20,000In Stock50,000 On Order Expected 10-Feb-27 | CeraDiodes Standard | PCB Mount | SMD/SMT | SOD-723 | + 85 C | Reel | B72590D50H160 | ||||||||||||||
Mfr: B72500D0300H060 TTI: B72500D0300H060 TDK Availability: 8,000In StockVaristors 0603 30VDC 10pF CeraDiode CDS3C30GTH | 8,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 120 V | + 85 C | Reel | B72500D300H60 | |||||||||||||
Mfr: B72500D0150A060 TTI: B72500D0150A060 TDK Availability: 8,000In StockVaristors 0603 15VDC 30A CeraDiode CDS3C15GTA | 8,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | + 85 C | Reel | B72500D150A60 | |||||||||||||
0In Stock | CeraDiodes Standard | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 460 VAC | 615 VDC | 750 V | 1.24 kV | 1 kA | 36 J | 55 pF | - 40 C | + 85 C | Reel | B72660M461K93 | ||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72724D200A62 | ||||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1200K62 | |||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 2.5 J | 210 pF | - 40 C | + 85 C | Blister Pack | B72650M750K72 | |||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 3.4 J | 135 pF | - 40 C | + 85 C | Blister Pack | B72650M950K72 | |||||||
0In Stock | CeraDiodes Standard | 300 VAC | Blister Pack | B72660M301K93 | ||||||||||||||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G140K62 | |||||
0In Stock | CeraDiodes Standard | 30 VAC | Blister Pack | B72660M300K93 | ||||||||||||||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G200K62 |