B722xxS2 - TDK - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,250In Stock | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 4.5 kA | 71 J | - 40 C | + 105 C | Bulk | B72214S 271K101 | ||||||||||
11,000In Stock | B722xxS2 | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 2 kA | 22 J | - 40 C | + 105 C | Bulk | B72220S 250K101 | ||||||||||
31,200In Stock | B722xxS2 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 4.5 kA | 65 J | - 40 C | + 105 C | Bulk | B72214S 251K101 | ||||||||||
6,800In Stock | B722xxS2 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 8 kA | 140 J | - 40 C | + 105 C | Bulk | B72220S 251K101 | ||||||||||
3,400In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 251K101 | |||||||||||||||
4,200In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 231K101 | |||||||||||||||
65,500In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 7 mm | 1.2 kA | 21 J | - 40 C | + 105 C | Bulk | B72207S 271K101 | ||||||||
4,400In Stock | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 2.5 kA | 43 J | - 40 C | + 105 C | Bulk | B72210S 271K101 | ||||||||||
1,500In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 200K101 | |||||||||||||||
Mfr: B72207S0250K211 TTI: B72207S250K211 TDK Availability: 399,000In StockVaristors 25 VAC 1.6J 77V-CL 250A-PK | 399,000In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 250K211 | ||||||||||||
Mfr: B72207S0200K211 TTI: B72207S200K211 TDK Availability: 1,500In StockVaristors 20 VAC 1.3J 65V-CL 250A-PK | 1,500In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 200K211 | ||||||||||||
7,000In Stock | B722xxS2 | PCB Mount | Radial | 25 VAC | 31 VDC | 14 mm | 1 kA | 7 J | - 40 C | + 105 C | Bulk | B72214S 250K101 | ||||||||||
Mfr: B72207S0200K111 TTI: B72207S200K111 TDK Availability: 6,000In StockVaristors 20 VAC 1.3J 65V-CL 250A-PK | 6,000In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Reel | B72207S 200K111 | |||||
Mfr: B72207S251S163 TTI: B72207S251S163 TDK Availability: Not Available OnlineVaristors CUSTOM VARISTOR | Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | |||||||||||||
Mfr: B72220S0271K101 TTI: B72220S271K101 TDK Availability: 0In Stock7,000 On Order Expected 08-Dec-26 Varistors 275volts 8000A | 0In Stock7,000 On Order Expected 08-Dec-26 | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 8 kA | 151 J | - 40 C | + 105 C | Bulk | B72220S 271K101 | |||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S 271K551 B72220S0271K551 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 0.8 mm | 2.5 kA | 38 J | 245 pF | - 40 C | + 105 C | Reel | B72210S 251K551 B72210S0251K551 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 271K311 | |||||||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72210S 271K501 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 251K311 | |||||||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | ||||||||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Reel | B72220S 251K551 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 25 VAC | 20 mm | - 40 C | + 105 C | Reel | |||||||||||||
Mfr: B72210S2351K592V87 TTI: B72210S2351K592V87 TDK Availability: Not Available OnlineVaristors 351 VAC 0.1 | Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Reel | |||||||||||||||
Mfr: B72214S0271K551 TTI: B72214S271K551V87 TDK Availability: 0In StockVaristors 275 VAC 71J 710V-CL 4500A-P | 0In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Reel |