B72214T - TDK - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B72214T | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 6 kA | 136 J | 280 pF | - 40 C | + 105 C | Bulk | ETFV14K320E2 | |||||||
Not Available Online | B72214T | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 6 kA | 136 J | 260 pF | - 40 C | + 105 C | Bulk | ETFV14K350E2 | |||||||||
Not Available Online | B72214T | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | ETFV14K250E2 | |||||||||
Not Available Online | B72214T | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 6 kA | 90 J | 380 pF | - 40 C | + 105 C | Bulk | ETFV14K230E2 | |||||||||
Not Available Online | B72214T | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 6 kA | 80 J | 410 pF | - 40 C | + 105 C | Bulk | ETFV14K210E2 | |||||||||
Not Available Online | B72214T | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 6 kA | 125 J | 300 pF | - 40 C | + 105 C | Bulk | ETFV14K300E2 | |||||||||
Not Available Online | B72214T | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 6 kA | 136 J | 240 pF | - 40 C | + 105 C | Bulk | ETFV14K385E2 | |||||||||
Not Available Online | B72214T | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 6 kA | 55 J | 610 pF | - 40 C | + 105 C | Bulk | ETFV14K140E2 |