Automotive 42 V - TDK - Varistors

2 Results
2 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72210S1390K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 50VDC 2.5kA 2100pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive 42 V
MOVs
PCB Mount
Radial
48 VAC
50 VDC
68 V
6.4 J
2.1 nF
- 40 C
+ 105 C
Bulk
S10V42AUTOS5D1
Datasheet
Mfr: B72207S1390K201
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1

Not Available Online

Call
or
View Details
Automotive 42 V
MOVs
PCB Mount
Radial
48 VAC
50 VDC
68 V
135 V
7 mm
2.5 A
3 J
900 pF
- 40 C
+ 105 C
Bulk
S07V42AUTOS2D1