TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0321K551 TTI: B72214S321K551V87 TDK Availability: 0In StockVaristors 320 VAC 84J 840V-CL 4500A-P | 0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | |||||||||||||||
Not Available Online | B72220 | Bulk | ||||||||||||||||||||
Mfr: B72214Q321K502 TTI: B72214Q321K502 TDK Availability: 0In StockVaristors 320 VAC 185J 840V-CL 8KA-PK | 0In Stock | Bulk | B72214Q 321K502 | |||||||||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 421K101 | |||||||||||||||
Mfr: B72214Q171K101V87 TTI: B72214Q171K101V87 TDK Availability: 0In StockVaristors 175 VAC 100J 455V-CL 8KA-PK | 0In Stock | Bulk | ||||||||||||||||||||
Mfr: B72214Q231K502 TTI: B72214Q231K502 TDK Availability: Not Available OnlineVaristors 320 VAC 185J 840V-CL 8KA-PK | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: B72530T0140K062 TTI: B72530T140K62 TDK Availability: 0In Stock294,000 On Order Expected Varistors 1210 14V 400A 2000pF CT1210K14G | 0In Stock294,000 On Order Expected | - 55 C | + 125 C | Reel | B72530T 140K 62 | |||||||||||||||||
Mfr: B72520E0350K062 TTI: B72520E350K62 TDK Availability: 24,000In StockVaristors COMPLETE MFG PN 871-B72520E0350K062 | 24,000In Stock | Automotive | AEC-Q100 | Reel | B72520E 350K 62 | |||||||||||||||||
Mfr: B72220S2131K501 TTI: B72220S2131K501 TDK Availability: 0In Stock6,000 On Order Expected 10-Mar-27 Varistors 140 VAC 110J 360V-CL 10KA-PK | 0In Stock6,000 On Order Expected 10-Mar-27 | B72214 | Bulk | |||||||||||||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 125 C | Reel | B72520T 140K 62 B72520T0140K062 | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 85 pF | - 40 C | + 105 C | Bulk | S07K320E2 | ||||||
Mfr: B72540T6500S162 TTI: B72540T6500S162 TDK Availability: 0In StockVaristors 50V 2220 multilayer varistor | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 127 V | 4.5 kA | 15 J | 8.8 nF | - 55 C | + 125 C | Reel | CT2220K50E3G | |||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S 300K211 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 27 V | 47 V | 4 A | 60 mJ | 40 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C270MTAAB - | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 800 mJ | 2.75 nF | - 40 C | + 105 C | Reel | B72207S110K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Bulk | B72205S350K101 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 200 V | 395 V | 1.2 kA | 110 J | - 40 C | + 85 C | Reel | B72660M151K93 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 36 VDC | 44.5 V | 70 V | 1.5 kA | 4000 mJ | 5 nF | - 55 C | + 125 C | Reel | B72530T6250K62 | ||||||
Mfr: B72307S0251K101 TTI: B72307S0251K101 TDK Availability: 0In StockVaristors 7mm, 250Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Bulk | B72307S251K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K551 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 32 mm | 25 kA | 430 J | 1.7 nF | - 40 C | + 105 C | Bulk | B72232B321K1 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 20 A | 10 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T140L60 | ||||||
Mfr: B72225S4621K101 TTI: B72225S4621K101 TDK Availability: 0In StockVaristors 620VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | CeraDiodes High Speed | PCB Mount | SMD/SMT | 0508 (1220 metric) | 66 V | - 40 C | + 85 C | Reel | B72714D160H60 | |||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72500E8250L60 |