TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | B722xxS3/4 | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 4.5 kA | 84 J | - 40 C | + 105 C | Bulk | B72214S 321K101 | ||||||||||
3,000In Stock | Automotive | Reel | ||||||||||||||||||||
Mfr: B72220S0681K101 TTI: B72220S681K101 TDK Availability: 3,050In StockVaristors 680 VAC 250J 1815V-CL 6500A- | 3,050In Stock | B722xxS0 | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 6.5 kA | 250 J | - 40 C | + 105 C | Bulk | B72220S 681K101 | |||||||||
4,400In Stock | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 2.5 kA | 43 J | - 40 C | + 105 C | Bulk | B72210S 271K101 | ||||||||||
1,700In Stock | B722xxS1 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 8 kA | 98 J | - 40 C | + 105 C | Bulk | B72220S 171K101 | ||||||||||
Mfr: B72207S0200K211 TTI: B72207S200K211 TDK Availability: 1,500In StockVaristors 20 VAC 1.3J 65V-CL 250A-PK | 1,500In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 200K211 | ||||||||||||
7,000In Stock | B722xxS2 | PCB Mount | Radial | 25 VAC | 31 VDC | 14 mm | 1 kA | 7 J | - 40 C | + 105 C | Bulk | B72214S 250K101 | ||||||||||
14,500In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 500K101 | |||||||||||||||
Mfr: CT0805K14G TTI: B72510E140K62 TDK Availability: 3,000In StockVaristors COMPLETE MFG PN 871-B72510E0140K062 | 3,000In Stock | Automotive | AEC-Q100 | Reel | B72510E 140K 62 | |||||||||||||||||
1,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 301K101 | |||||||||||||||
Mfr: B72500T0040M060 TTI: B72500T40M60 TDK Availability: 4,000In StockVaristors 0603 4.0V 30A CT0603M4G | 4,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 30 A | 100 mJ | - 55 C | + 125 C | Reel | B72500T 40M 60 | |||||||||
Mfr: B72207S0200K111 TTI: B72207S200K111 TDK Availability: 6,000In StockVaristors 20 VAC 1.3J 65V-CL 250A-PK | 6,000In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Reel | B72207S 200K111 | |||||
60,000In Stock | High-Speed CeraDiodes | PCB Mount | SMD/SMT | SOD-323 | 146 V | + 85 C | Reel | |||||||||||||||
Mfr: B72650M271K72. TTI: B72650M271K72. TDK Availability: 810In StockCut Tape Varistors 350 VDC 8.6J 710V-CL 400A P | 810In Stock | Cut Tape | ||||||||||||||||||||
Mfr: B72650M301K72. TTI: B72650M301K72. TDK Availability: 1,000In StockCut Tape Varistors 300 VAC 9.6J 775V-CL 400A P | 1,000In Stock | Cut Tape | ||||||||||||||||||||
Mfr: B72500E0250K060 TTI: B72500E250K60 TDK Availability: 4,000In StockVaristors COMPLETE MFG PN 871-B72500E0250K060 | 4,000In Stock | Automotive | AEC-Q100 | Reel | B72500E 250K 60 | |||||||||||||||||
Mfr: B72210S0350K101 TTI: B72210S350K101 TDK Availability: 13,600In StockLimited Supply Varistors 35volts 500A | 13,600In StockLimited Supply | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 350K101 | ||||||||||||||
2,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 381K101 | |||||||||||||||
Mfr: B72220B2321K903 TTI: B72220B2321K903 TDK Availability: 1,080In StockVaristors CUSTOM VARISTOR HARNESS | 1,080In Stock | HighE | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72660M301K72. TTI: B72660M301K72. TDK Availability: 1,000In StockCut Tape Varistors 385 VDC 23J 775V-CL 1200A P | 1,000In Stock | Cut Tape | ||||||||||||||||||||
Mfr: B72500D50A60 TTI: B72500D50A60. TDK Availability: 3,290In StockLimited Supply Cut Tape Varistors CeraDiode CDS3C05GTA | 3,290In StockLimited Supply | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-523 | 19 V | - 40 C | + 85 C | Cut Tape | |||||||||||||
Mfr: B72205S0140K211 TTI: B72205S140K211 TDK Availability: 4,500In StockVaristors 14 VAC 4.9J 395V-CL 40KA-PK | 4,500In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 140K211 | ||||||||||||
Mfr: B72660M0400K072. TTI: B72660M0400K072. TDK Availability: 990In StockCut Tape Varistors 40 VAC 3J 250V-CL 1200A PK | 990In Stock | Cut Tape | ||||||||||||||||||||
Mfr: B72210S2321K161 TTI: B72210S2321K161 TDK Availability: 0In Stock15,000 On Order Expected 29-Jan-27 Varistors 320VAC 10% 10mm AdvanceD | 0In Stock15,000 On Order Expected 29-Jan-27 | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 3.5 kA | 67 J | 185 pF | - 40 C | + 105 C | Ammo Pack | ||||||
Mfr: AVR-M2012C390KT6AB TTI: AVR-M2012C390KT6AB TDK Availability: 0In Stock38,000 On Order Expected 30-Apr-27 Varistors 0805 39V 100A 430pF AEC-Q200 | 0In Stock38,000 On Order Expected 30-Apr-27 | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 28 VDC | 39 V | 62 V | 100 A | 300 mJ | 430 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C390KT6AB - |