TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K512 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Bulk | B72210S301K102 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Bulk | B72210S421K102 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 40 C | + 105 C | Ammo Pack | B72210S551K392 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72540G300K62 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K303 | ||||||
Mfr: B72580U1500K062 TTI: Not Assigned TDK Availability: 0In StockVaristors 1812 65VDC 8000pF 3000A CT1812K50E2G_U | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73.8 V to 90.2 V | 130 V | 3 kA | 4000 mJ | 4 nF | - 55 C | + 125 C | Reel | B72580U1500K62 | |||||
Mfr: B72210P2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | S10K420E2K1 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 490 pF | - 40 C | + 105 C | Reel | B72214S251K151 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 74.2 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S17BCCG2 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 34.5 V | 64 V | 80 A | 400 mJ | 220 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S20ACC2G2 | |||||
0In Stock | B72590 | Reel | CDS2C48GTA | |||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 7 mm | 1.75 kA | 15 J | 170 pF | - 40 C | + 105 C | Bulk | S07K150E2 | ||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S14K14AUTOG3S5D1 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 60 mm | 70 kA | 1 kJ | 5.6 nF | - 40 C | + 105 C | Bulk | B72260B321K1 | ||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | PCB Mount | Radial | 35 VAC | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K35AUTO | |||||||||||||
0In Stock | X-series, STANDARD 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 150 C | Reel | CT0603L25HSG_X1 | |||||||||
0In Stock | X-Series, STANDARD 1210 | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 24.3 VDC to 29.7 VDC | 44 V | 400 A | 1.7 J | 2.7 pF | - 55 C | + 125 C | Reel | CT1210K17G_X | ||||||||
0In Stock | X1-Series, AUTO, 1210 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 400 A | 2000 mJ | 1 nF | - 55 C | + 150 C | Reel | CT1210K30G_X1 | ||||||||
0In Stock | X1-Series, AUTO, 1210 | PCB Mount | SMD/SMT | 45 VAC | 59 VDC | 64.8 VDC to 79.2 VDC | 115 V | 1.5 kA | 4000 mJ | 1.5 nF | - 55 C | + 125 C | Reel | CT1210K45E2G_X | ||||||||
0In Stock | X-series, STANDARD 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 125 C | Reel | CT0603L25HSG_X | |||||||||
0In Stock | X1-series, AUTO 0805 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | Reel | CT0805K30G_X1 | ||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 820 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G350K62 |