TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K501 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 1 kA | 17 J | 1.65 nF | - 40 C | + 105 C | Reel | B72214S600K151 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 275 VAC | - 40 C | + 105 C | Reel | S10K275E2G | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 60 mm | 7 kA | 3 kJ | 1.6 nF | - 40 C | + 105 C | Bulk | B72260B102K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 60 mm | 70 kA | 570 J | 12 nF | - 40 C | + 105 C | Bulk | B72260B151K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 715 V | 1.18 kV | 60 mm | 70 kA | 1.58 kJ | 4.1 nF | - 40 C | + 105 C | Bulk | B72260B441K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 60 mm | 70 kA | 1.65 kJ | 3.9 nF | - 40 C | + 105 C | Bulk | B72260B461K1 | ||||||
Mfr: B72220P3351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 22.5 mm | 12 kA | 335 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12 mm | 3.5 kA | 27.5 J | 370 pF | - 40 C | + 105 C | Bulk | S10K140E2 B72210S2141K101V87 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 kA | 1200 J | 1 nF | - 40 C | + 105 C | Bulk | B72240L751K102 | |||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 100 A | 1.8 J | 300 pF | - 40 C | + 105 C | Reel | B72205S500K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 5 mm | 100 A | 2.5 J | 210 pF | - 40 C | + 105 C | Reel | B72205S750K211 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 500 A | 10 J | 870 pF | - 40 C | + 105 C | Bulk | B72210S600K501 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K211 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 500 pF | - 40 C | + 105 C | Reel | B72210S131K551 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K351 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 40 J | 175 pF | - 40 C | + 105 C | Reel | B72210S381K351 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 10 mm | 2.5 kA | 47 J | 158 pF | - 40 C | + 105 C | Reel | B72210S441K331 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 6 J | 6.8 nF | - 40 C | + 105 C | Reel | B72214S200K551 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | 275 VAC | Blister Pack | B72650M271K94 | ||||||||||||||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 80 mm | 100 kA | 660 J | 28 nF | - 40 C | + 105 C | Bulk | B72280B131K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 80 mm | 100 kA | 2.5 kJ | 7.7 nF | - 40 C | + 105 C | Bulk | B72280B461K1 | ||||||
Mfr: B72214Q0171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 14mm EnergetiQ | Not Available Online | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 8 kA | 100 J | 750 pF | - 40 C | + 105 C | Bulk | B72214Q171K101 | |||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 8 kA | 130 J | 550 pF | - 40 C | + 105 C | Bulk | B72214Q231K101 | ||||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 22.5 mm | 15 kA | 100 J | 1.95 nF | - 40 C | + 105 C | Bulk | B72220Q131K101 |