TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K504 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Ammo Pack | B72214S381K675 | |||||||||||||||||
Mfr: B72214U2381K102 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 136 J | 315 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220P3461K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 460VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 445 J | 660 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.85 nF | - 40 C | + 105 C | Bulk | B72220S131K103 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Bulk | B72210S171K102 | ||||||
Not Available Online | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 45 VAC | 59 VDC | 72 V | 47 V | 1.5 kA | 4000 mJ | 3.5 nF | - 55 C | + 125 C | Reel | B72530U1450K62 | ||||||
0In Stock | NT14 | |||||||||||||||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 200 A | 1000 mJ | 900 pF | - 55 C | + 125 C | Reel | CT1206K30G_X | ||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 200 A | 500 pF | - 55 C | + 125 C | Reel | CT1206K25G_X | |||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 61.2 VDC to 74.8 VDC | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | CT1206K40G_X | ||||||||
0In Stock | X1-series, AUTO, 1206 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 200 A | 700 mJ | 1.2 nF | - 55 C | + 125 C | Reel | CT1206K20G_X1 | ||||||||
Mfr: B72590X0040M060 TTI: Not Assigned TDK Availability: 0In StockVaristors MLV, 040, 4V, StandardClamp Variant | 0In Stock | X-series, STANDARD 0402 | TVS Diodes | SMD/SMT | 0402 (1005 metric) | 24 V | - 40 C | + 85 C | Reel | B72590X40M60 | ||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Bulk | B72207S301K106 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Ammo Pack | B72210S421K592 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 27 V | 42 V | 120 A | 300 mJ | 800 pF | - 55 C | + 150 C | AEC-Q200 | Reel | CT0805S14BAUTOGOM_G | |||||
0In Stock | B72500G | AEC-Q200 | Reel | B72500G250K70 | ||||||||||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 17 mm | 1 kA | 4 J | 10 nF | - 40 C | + 105 C | AEC-Q100 | Reel | S14K14AUTOG5S5D1 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 650 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E170K62 | |||||
Mfr: B72214X2421K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 5 kA | 136 J | 290 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 27 V | 42 V | 400 A | 300 mJ | 800 pF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1210S14BAUTOGOM_G | |||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 95 VAC | - 40 C | + 105 C | Bulk | S10K95E2 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 340 V | 75 kA | 570 J | 9.5 nF | - 40 C | + 105 C | Bulk | B72250L151K102 |