TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | Reel | CT0805K30G_X1 | ||||||||
0In Stock | X-Series, 1210 | PCB Mount | SMD/SMT | 45 VAC | 59 VDC | 64.8 VDC to 79.2 VDC | 115 V | 1.5 kA | 4000 mJ | 1.5 nF | - 55 C | + 125 C | Reel | CT1210K45E2G_X | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72540G300K62 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K303 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Reel | B72207S301S311 | ||||||||||||||
0In Stock | NT20 | |||||||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Reel | B72214S301K331 | |||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 420 VAC | Bulk | ||||||||||||||||||
Mfr: B72210P2271K392 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 10 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Reel | B72210S171K412 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Bulk | B72210S301K102 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Bulk | B72210S421K102 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72214P2321K392 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Ammo Pack | ||||||
Mfr: B72580U1500K062 TTI: Not Assigned TDK Availability: 0In StockVaristors 1812 65VDC 8000pF 3000A CT1812K50E2G_U | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73.8 V to 90.2 V | 130 V | 3 kA | 4000 mJ | 4 nF | - 55 C | + 125 C | Reel | B72580U1500K62 | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 7 mm | 1.75 kA | 15 J | 170 pF | - 40 C | + 105 C | Bulk | S07K150E2 | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12 mm | 25 A | 12 J | 720 pF | - 40 C | + 105 C | Reel | B72210S750K151 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K211 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K131 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Reel | B72214S271K531 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Reel | B72207S301K311 | ||||||
Mfr: B72210P2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | S10K420E2K1 | |||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 27.5 mm | 20 kA | 600 J | 1.25 nF | - 40 C | + 105 C | Bulk | S25K385E4R12 |