TDK - Varistors

4,086 Results
4,086 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72220G3151K101
TTI: B72220G3151K101
TDK
Availability:

0In Stock

Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G20 series
MOVs
PCB Mount
Radial
150 VAC
180 V
485 V
22.5 mm
10 kA
60 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72307S0381K101
TTI: B72307S0381K101
TDK
Availability:

0In Stock

Varistors 7mm, 385Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
1.2 kA
28 J
85 pF
- 40 C
+ 105 C
Bulk
B72307S381K101
Datasheet
Mfr: B72214T2271K105
TTI: B72214T2271K105
TDK
Availability:

0In Stock

Varistors 275VAC 10% 14mm AdvanceD Thermofused

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor, AdvanceD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
6 kA
110 J
440 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220W2271K101
TTI: B72220W2271K101
TDK
Availability:

0In Stock

Varistors 275VAC 10% 20mm 3-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 3-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9.5 mm
10 kA
215 J
850 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72205S0111K101
TTI: B72205S0111K101
TDK
Availability:

0In Stock

Varistors 11VAC 10% 5mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
125 VAC
150 VDC
180 V
300 V
5 mm
400 A
3.6 J
110 pF
- 40 C
+ 105 C
Bulk
B72205S111K101
Datasheet
Mfr: B72205S0170K101
TTI: B72205S0170K101
TDK
Availability:

0In Stock

Varistors 17VAC 10% 5mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
5 mm
100 A
500 mJ
1.2 nF
- 40 C
+ 105 C
Bulk
B72205S170K101
Datasheet
Mfr: B72570D0160H060
TTI: B72570D0160H060
TDK
Availability:

0In Stock

Varistors 1003 16Vdc 3pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1003 (2508 metric)
16 VDC
38 V
146 V
3 pF
- 40 C
+ 85 C
Reel
B72570D160H60
Datasheet
Mfr: B72207S0400K101
TTI: B72207S0400K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 40VAC 10% 7mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
250 A
3 J
900 pF
- 40 C
+ 105 C
Bulk
B72207S400K101
Datasheet
Mfr: B72590T0040M060
TTI: B72590T0040M060
TDK
Availability:

0In Stock

Varistors 5.5 VDC .0075J 24V-CL 175PF P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5.5 VDC
10 V
24 V
20 A
7.5 mJ
200 pF
- 40 C
+ 125 C
Reel
B72590T40M60
Datasheet
Mfr: B72210P2381K101
TTI: B72210P2381K101
TDK
Availability:

0In Stock

Varistors 385VAC 10% 10mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse AdvanceD 10mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
3.5 kA
82 J
230 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220P3511K101
TTI: B72220P3511K101
TDK
Availability:

0In Stock

Varistors 510VAC 10% 20mm SuperioR MP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse SuperioR 20mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
23 mm
10 kA
445 J
600 pF
- 40 C
+ 105 C
Bulk
S20K510E3K1
Datasheet
Mfr: B72214S0750K101
TTI: B72214S0750K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 75VAC 10% 14mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
4.5 kA
20 J
1.37 nF
- 40 C
+ 105 C
Bulk
B72214S750K101
Datasheet
Mfr: B72205S0400K101
TTI: B72205S0400K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 40VAC 10% 5mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
5 mm
100 A
1.3 J
520 pF
- 40 C
+ 105 C
Bulk
B72205S400K101
B72205S400K101V87
Datasheet
Mfr: B72214S0500K101
TTI: B72214S0500K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 50VAC 10% 14mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
4.5 kA
15 J
1.8 nF
- 40 C
+ 105 C
Bulk
B72214S500K101
Datasheet
Mfr: B72214S0461K101
TTI: B72214S0461K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 460VAC 10% 14mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
700 V
1.24 kV
14 mm
4.5 kA
100 J
200 pF
- 40 C
+ 105 C
Bulk
B72214S461K101
Datasheet
Mfr: AVR-M1005C270MTABB
TTI: AVR-M1005C270MTABB
TDK
Availability:

0In Stock

Varistors 0402 27V 1A 15pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
27 V
49 V
1 A
50 mJ
15 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1005C270MTABB
-
Datasheet
Mfr: B72520T0110K062
TTI: B72520T110K62
TDK
Availability:

0In Stock

Varistors 1206 11V 200A 800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CT
MLVs
PCB Mount
SMD/SMT
11 VAC
14 VDC
18 V
33 V
200 A
500 mJ
800 pF
- 55 C
+ 125 C
Reel
B72520T
110K
62
B72520T0110K062
Datasheet
Mfr: B72500T0060M060
TTI: B72500T0060M060
TDK
Availability:

0In Stock

Varistors 0603 6V 30A 200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6 VAC
8 VDC
11 V
27 V
30 A
100 mJ
200 pF
- 55 C
+ 125 C
Reel
B72500T60M60
Datasheet
Mfr: B72500D0160H060
TTI: B72500D0160H060
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 0603 16Vdc 3pF

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
16 VDC
65 V
290 V
5 pF
- 40 C
+ 85 C
Reel
B72500D160H60
Datasheet
Mfr: B72207S0461K101
TTI: B72207S0461K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 460VAC 10% 7mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
7 mm
1.2 kA
36 J
55 pF
- 40 C
+ 105 C
Bulk
B72207S461K101
Datasheet
Mfr: B72210S0141K101
TTI: B72210S0141K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 140VAC 10% 10mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
2.5 kA
22 J
370 pF
- 40 C
+ 105 C
Bulk
B72210S141K101
Datasheet
Mfr: B72214S0511K101
TTI: B72214S0511K101
TDK
Availability:

0In Stock

Varistors 510VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
15.5 mm
4.5 kA
110 J
180 pF
- 40 C
+ 105 C
Bulk
B72214S511K101
Datasheet
Mfr: B72214S0950K101
TTI: B72214S0950K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 95VAC 10% 14mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
4.5 kA
25 J
870 pF
- 40 C
+ 105 C
Bulk
B72214S950K101
Datasheet
Mfr: B72220S0171K101
TTI: B72220S0171K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 175VAC 10% 20mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
20 mm
8 kA
98 J
1 nF
- 40 C
+ 105 C
Bulk
B72220S171K101
Datasheet
Mfr: B72214S0500K151
TTI: B72214S0500K151
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 50VAC 10% 14mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
1 kA
15 J
1.8 nF
- 40 C
+ 105 C
Reel
B72214S500K151
  • ...
  • 13
  • 14
  • 15