TDK - Varistors
4,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K551 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 36 J | 230 pF | - 40 C | + 105 C | Bulk | B72210S231K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Reel | B72205S350K211 | ||||||
Mfr: B72214P2381K101 TTI: B72214P2381K101 TDK Availability: 0In StockVaristors 385VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K551 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 32 mm | 25 kA | 430 J | 1.7 nF | - 40 C | + 105 C | Bulk | B72232B321K1 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K151 | ||||||
Mfr: AVR-M1608C120MT2AB TTI: AVR-M1608C120MT2AB TDK Availability: 0In StockVaristors 0603 12V 15A 400pF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7.5 VDC | 12 V | 20 V | 15 A | 60 mJ | 400 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C120MT2AB - | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S301K101 | ||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 25 VAC | 31 VDC | 31 V | 77 V | 250 A | 1.6 J | 1.4 nF | - 40 C | + 85 C | Reel | B72660M250K72 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 150 pF | - 55 C | + 125 C | Reel | B72520T200K62 | ||||||
Mfr: B72210S0321K392 TTI: B72210S0321K392 TDK Availability: 0In StockVaristors 320VAC 10% 10mm StandarD | 0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 185 pF | - 40 C | + 105 C | Reel | B72210S321K392 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 225 VDC | 270 V | 455 V | 1.2 kA | 13 J | 150 pF | - 40 C | + 85 C | Reel | B72660M171K72 | |||||||
Mfr: AVR-M1608C120MT6AB TTI: AVR-M1608C120MT6AB TDK Availability: 0In StockVaristors 0603 12V 50A 1050pF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7.5 VDC | 12 V | 20 V | 50 A | 90 mJ | 1.05 nF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C120MT6AB - | |||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 50 pF | - 40 C | + 105 C | Bulk | B72205S271K101 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 4.5 kA | 15 J | 3 nF | - 55 C | + 125 C | Reel | B72540T6500K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 5 kA | 15 J | 10 nF | - 55 C | + 125 C | Reel | B72540T6300K62 | ||||||
Mfr: B72214S0321K504 TTI: B72214S0321K504 TDK Availability: 0In StockVaristors 320VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | 320 VAC | Bulk | B72214S321K504 | ||||||||||||||||
0In Stock | High-Speed CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 150 V | 0.6 pF | - 40 C | + 85 C | Reel | B72590D 50H160 B72590D0050H160 | ||||||||||
0In Stock | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 15 VDC | 22 V | 42 V | 30 A | 160 pF | - 40 C | + 85 C | Reel | B72500D 150A 60 B72500D0150A060 | ||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 36 J | 610 pF | - 40 C | + 105 C | Bulk | B72214S141K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Reel | B72214S271K551 | ||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Bulk | B72205S140K101 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 36 V | 250 A | 800 mJ | 2.75 nF | - 40 C | + 85 C | Reel | B72660M110K72 |