ERZ-HF - Panasonic - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 27 V | 43 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||||||
0In Stock | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 23.2 V | 35 V | - 40 C | + 125 C | AEC-Q200 | Reel | ||||||||||
Not Available Online | ERZ-HF |