Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VF2M330 TTI: ERZ-VF2M330 Panasonic Industry Availability: 0In StockVaristors 33V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 125 A | 1.2 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-E11A241S1 TTI: ERZ-E11A241S1 Panasonic Industry Availability: 0In StockVaristors 240VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A271S1 TTI: ERZ-E11A271S1 Panasonic Industry Availability: 0In StockVaristors 270VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A361SC TTI: ERZ-E11A361SC Panasonic Industry Availability: 0In StockVaristors 360VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A471S1 TTI: ERZ-E11A471S1 Panasonic Industry Availability: 0In StockVaristors 470VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A681SC TTI: ERZ-E11A681SC Panasonic Industry Availability: 0In StockVaristors 680VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V10D331 TTI: ERZ-V10D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D471CS TTI: ERZ-V05D471CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V220JA TTI: EZJ-Z1V220JA Panasonic Industry Availability: 0In StockVaristors 22V 20A 220PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E11A391 TTI: ERZ-E11A391 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 390V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A431 TTI: ERZ-E07A431 Panasonic Industry Availability: 0In StockVaristors ERZ-E 9mm 430V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 60 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A431S1 TTI: ERZ-E14A431S1 Panasonic Industry Availability: 0In StockVaristors 430VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 7.5 kA | 303 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A561SC TTI: ERZ-E14A561SC Panasonic Industry Availability: 0In StockVaristors 560VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-U33JP252F TTI: ERZ-U33JP252F Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x289x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 4.32 kJ | 1.16 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: EZJ-Z0V270RA TTI: EZJ-Z0V270RA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor CHIP TYPE EEZJZ | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 3 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E07A621 TTI: ERZ-E07A621 Panasonic Industry Availability: 0In StockVaristors ERZ-E 7mm 620V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 80 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P1V330GA TTI: EZJ-P1V330GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor33V 100pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V270GA TTI: EZJ-P1V270GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor27V 100pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VA7D470 TTI: ERZ-VA7D470 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 1.55 nF | Ammo Pack | ||||||||
Mfr: ERZ-V20D182 TTI: ERZ-V20D182 Panasonic Industry Availability: 0In StockVaristors 1800V 6500A ZNR SUR ABSORB 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 750 VAC | 1.32 kVDC | 1.32 kV | 2.97 kV | 20 mm | 7.5 kA | 1020 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A331S1 TTI: ERZ-E11A331S1 Panasonic Industry Availability: 0In StockVaristors 330VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A821S1 TTI: ERZ-E11A821S1 Panasonic Industry Availability: 0In StockVaristors 820VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A471SC TTI: ERZ-E11A471SC Panasonic Industry Availability: 0In StockVaristors 470VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VS34C201 TTI: ERZ-VS34C201 Panasonic Industry Availability: 0In StockVaristors 200VDC SURGE ABSORBR 340V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 200 V | 340 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C361 TTI: ERZ-VS34C361 Panasonic Industry Availability: 0In StockVaristors 360VDC SURGE ABSORBR 595V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 20 kA | - 40 C | + 85 C | Bulk |