Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V20D821 TTI: ERZ-V20D821 Panasonic Industry Availability: 0In Stock550 On Order Expected 05-Nov-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A821 | 0In Stock550 On Order Expected 05-Nov-27 | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 7.5 kA | 460 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D221 TTI: ERZ-V07D221 Panasonic Industry Availability: 0In Stock500 On Order Expected 29-Oct-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A221 | 0In Stock500 On Order Expected 29-Oct-26 | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D182 TTI: ERZ-V10D182 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 14-Jan-27 Varistors 1000V 25A CLAMP | 0In Stock6,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270EA TTI: EZJ-Z1V270EA Panasonic Industry Availability: 0In Stock1,276,000 On Order Expected Varistors 27V MULTILAYER VARISTOR | 0In Stock1,276,000 On Order Expected | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V14D182CS TTI: ERZ-V14D182CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D330 TTI: ERZ-V10D330 Panasonic Industry Availability: 0In Stock200 On Order Expected 04-Jan-27 Varistors 20V 5A CLAMP | 0In Stock200 On Order Expected 04-Jan-27 | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 11.5 mm | 1 kA | 4.8 J | 6.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D151 TTI: ERZ-V14D151 Panasonic Industry Availability: 0In StockVaristors 150V 4500A ZNR SUR ABSORBER 14MM | 0In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 25 J | 2.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D101 TTI: ERZ-V07D101 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Mar-27 Varistors 100V 1250A ZNR SUR ABSORBER 7MM | 0In Stock2,000 On Order Expected 01-Mar-27 | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D820 TTI: ERZ-V14D820 Panasonic Industry Availability: 0In Stock650 On Order Expected 04-Mar-27 Varistors 82V 4500A ZNR SUR ABSORBER 14MM | 0In Stock650 On Order Expected 04-Mar-27 | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 56 J | 3.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M820 TTI: ERZ-VF2M820 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 29-Oct-26 Varistors 82V 600A VFM ZNR SURGE ABSORBER | 0In Stock6,000 On Order Expected 29-Oct-26 | VF | MOVs | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 3.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V05V471CS TTI: ERZ-V05V471CS Panasonic Industry Availability: 0In Stock500 On Order Expected 19-Mar-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock500 On Order Expected 19-Mar-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 60 pF | Bulk | ||||||||
Mfr: ERZ-V14D681 TTI: ERZ-V14D681 Panasonic Industry Availability: 0In Stock4,000 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A681 | 0In Stock4,000 On Order Expected | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 320 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D121 TTI: ERZ-V07D121 Panasonic Industry Availability: 0In Stock400 On Order Expected 28-Jan-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock400 On Order Expected 28-Jan-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D560 TTI: ERZ-V14D560 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 13 J | 6.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 16-Mar-27 Varistors NEW SMALLER VERSION 667-ERZ-E08A431 | 0In Stock4,000 On Order Expected 16-Mar-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07F471 TTI: ERZ-E07F471 Panasonic Industry Availability: 0In Stock12,750 On Order Expected 16-Mar-27 Varistors ERZ-E 9mm 470V T&R ZNR Surge Absorber | 0In Stock12,750 On Order Expected 16-Mar-27 | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VF2M221 TTI: ERZ-VF2M221 Panasonic Industry Availability: 0In StockVaristors 220V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 600 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: EZJ-Z0V500AA TTI: EZJ-Z0V500AA Panasonic Industry Availability: 0In StockVaristors 50V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V800AA TTI: EZJ-Z0V800AA Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 80 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V14D241CS TTI: ERZ-V14D241CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D361 TTI: ERZ-V07D361 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M270 TTI: ERZ-VF2M270 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 22 V | 53 V | 125 A | 1 J | - 40 C | + 85 C | Reel | |||||||
0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 600 A | 10 J | - 40 C | + 85 C | Reel |