Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-U22JP102B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x281x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
1 kV
1.52 kV
25 kA
1.36 kJ
2.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x204x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
35 kA
1.85 kJ
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x340x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
4.905 kJ
3.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x347x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
5.94 kJ
3.33 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: EZJ-P0V180HM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0402 1mA 18V 150pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VDC
18 V
10 A
150 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-C32EK271Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
159 VAC
225 VDC
270 V
455 V
25 kA
255 J
4.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07B471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10V821C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
140 pF
Datasheet
Mfr: ERZ-V14D621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
330 pF
Datasheet
Mfr: ERZ-V14V151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
2.2 nF
Datasheet
Mfr: ERZ-V14V220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
20 nF
Datasheet
Mfr: ERZ-V14V391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
140 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
500 A
1.6 nF
Datasheet
Mfr: ERZ-VA7V560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
3.4 J
1.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
1 kA
2.6 J
16 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3.5 kA
380 pF
Datasheet
Mfr: ERZ-VA9D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
9 mm
1 kA
3.9 J
8 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
1 kA
9.8 J
2.8 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
430 pF
Datasheet
Mfr: ERZ-VA9V241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
9 mm
1 kA
4.8 J
6.3 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V680CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5.5 nF
Datasheet
Mfr: ERZ-V14V681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
320 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
280 J
3.7 nF
- 40 C
+ 85 C
  • ...
  • 45
  • 46
  • 47