Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E11B681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05F331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
50 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
14 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VEEV560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
6.5 nF
Datasheet
Mfr: ERZ-C32CK621B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
36 mm
25 kA
415 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
260 V
5 mm
800 A
6.5 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
415 V
5 mm
800 A
10.5 J
100 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
250 A
580 pF
Datasheet
Mfr: ERZ-C32CK431W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
36 mm
25 kA
400 J
- 40 C
+ 85 C
Datasheet
Mfr: EZJ-Z2Y390KM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 39V 250pF 0805 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
31 VDC
39 V
330 pF
- 55 C
+ 150 C
Reel
Datasheet
Mfr: EZJ-P0V220HA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 22V 15pF 0402

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
13 VDC
22 V
10 A
150 pF
- 55 C
+ 150 C
Reel
Datasheet
Mfr: ERZ-V10D511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
1.1 nF
Datasheet
Mfr: ERZ-V10V221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
3.5 kA
410 pF
Datasheet
Mfr: ERZ-V10V391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-V10V470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
4.6 nF
Datasheet
Mfr: ERZ-V10V511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
210 pF
Datasheet
Mfr: ERZ-V10V680CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
2.8 nF
Datasheet
Mfr: ERZ-VA7V121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
7 mm
1.75 kA
10 J
590 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.3 J
3.6 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
415 V
5 mm
800 A
10.5 J
100 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05V271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
475 V
5 mm
800 A
90 pF
Datasheet
Mfr: ERZ-V14D331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
580 pF
Datasheet
Mfr: ERZ-V14V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
16 nF
  • ...
  • 40
  • 41
  • 42